RS PRO Black Nylon, Polyurethane Work Gloves, Size 2XL, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

£10.61

(exc. VAT)

£12.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 269 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.61£0.884

*price indicative

RS Stock No.:
715-761
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Size

2XL

Lining Material

Seamless Knitted Nylon

Material

Nylon, Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Coating

Polyurethane

Series

RS PRO

Safety Standard

EN ISO 21420:2020

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Resistance Features

Cut Resistant

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
BD
The RS PRO Touch black nylon 13 gauge PU coated work glove is designed to provide comfort, protection, and reliable grip for general industrial use. It features a seamless knitted nylon liner that ensures flexibility and wearer comfort during extended use. The black PU Palm coating enhances grip and abrasion resistance while allowing good tactile sensitivity. This glove offers moderate cut resistance and is well suited for general assembly tasks and light material handling where precision and comfort are required.

Moderate cut resistance

Seamless Knitted Nylon Liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy