RS PRO Black Nylon, Polyurethane Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 715-757
- Brand:
- RS PRO
Subtotal (1 pack of 12 pairs)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.61 | £0.884 |
*price indicative
- RS Stock No.:
- 715-757
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon, Polyurethane | |
| Lining Material | Seamless Knitted Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | RS PRO | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon, Polyurethane | ||
Lining Material Seamless Knitted Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series RS PRO | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The RS PRO Touch black nylon 13 gauge PU coated work glove is designed to provide comfort, protection, and reliable grip for general industrial use. It features a seamless knitted nylon liner that ensures flexibility and wearer comfort during extended use. The black PU Palm coating enhances grip and abrasion resistance while allowing good tactile sensitivity. This glove offers moderate cut resistance and is well suited for general assembly tasks and light material handling where precision and comfort are required.
Moderate cut resistance
Seamless Knitted Nylon Liner
Related links
- RS PRO Black Nylon Size M, Polyurethane Coating
- RS PRO Black Nylon Size L, Polyurethane Coating
- RS PRO Black Nylon Size 2XL, Polyurethane Coating
- RS PRO Black Nylon Size XL, Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec EMG735 Black Fibreglass Size S, Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating


