ATG Maxicut Grey Spandex Work Gloves, Size 11, NBR Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

£278.92

(exc. VAT)

£334.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship
Pack(s)
Per Pack
Per unit*
1 +£278.92£23.243

*price indicative

RS Stock No.:
667-763
Mfr. Part No.:
34470-11B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

11

Product Type

Work Gloves

Material

Spandex

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

4

EN388 Cut - TDM-100 Test

C

Resistance Features

Cut Resistant

Series

Maxicut

Coating

NBR

Number of Gloves

1

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy