GUYARD GUYARD SAS Black, Purple Elastane, Nylon, R-PET, Elastane Work Gloves, Size 12, Nitrile Coating
- RS Stock No.:
- 340-568
- Mfr. Part No.:
- GREEN ULTRA LITE (SRL) T12
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£29.67
(exc. VAT)
£35.60
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £29.67 | £2.967 |
*price indicative
- RS Stock No.:
- 340-568
- Mfr. Part No.:
- GREEN ULTRA LITE (SRL) T12
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Lining Material | 15% Elastane, Nylon, Perethalate, Polyethylene, Elastane | |
| Material | Elastane, Nylon, R-PET, Elastane | |
| Colour | Black, Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE, EN 21420, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | GUYARD SAS | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE, EN 388, EN 388:2016+A1:2018, EN 407, EN 407:2020, EN ISO 21420 : 2020 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 12 | ||
Product Type Work Gloves | ||
Lining Material 15% Elastane, Nylon, Perethalate, Polyethylene, Elastane | ||
Material Elastane, Nylon, R-PET, Elastane | ||
Colour Black, Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE, EN 21420, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series GUYARD SAS | ||
Number of Gloves 10 | ||
Standards/Approvals CE, EN 388, EN 388:2016+A1:2018, EN 407, EN 407:2020, EN ISO 21420 : 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Elastane Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
