GUYARD GUYARD SAS Black, Purple Elastane, Nylon, R-PET, Elastane Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

£29.67

(exc. VAT)

£35.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£29.67£2.967

*price indicative

RS Stock No.:
340-567
Mfr. Part No.:
GREEN ULTRA LITE (SRL) T11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

11

Material

Elastane, Nylon, R-PET, Elastane

Lining Material

15% Elastane, Nylon, Perethalate, Polyethylene, Elastane

Colour

Black, Purple

EN 388 Abrasion

Yes

EN 388 Tear

2/4

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

GUYARD SAS

Safety Standard

CE, EN 21420, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Standards/Approvals

CE, EN 388, EN 388:2016+A1:2018, EN 407, EN 407:2020, EN ISO 21420 : 2020

RoHS Status: Exempt

COO (Country of Origin):
LK
The GUYARD Glove features a nitrile coating for enhanced durability and grip, with a nylon and spandex lining for comfort. Available in a purple black color, the glove offers 360° breathability and is designed with an 18 gauge structure for superior tactile sensitivity. Classified for intermediate risks (Category II PPE), it meets the EN 21420, EN 388:2016 +A1:2018, and EN 407:2020 standards, ensuring reliable protection and performance.

Abrasion and cut resistance

Tear and puncture resistance

Dexterity level 5

EN407 :2020 and EN 388 :2016+A1 2018 standard

Seamless knitted liner for added comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy