GUYARD GUYARD SAS Black, Grey Elastane, Nylon, R-PET, Spandex Work Gloves, Size 11, Spandex Coating

Subtotal (1 pack of 10 pairs)*

£28.37

(exc. VAT)

£34.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.37£2.837

*price indicative

RS Stock No.:
340-558
Mfr. Part No.:
GREEN LITE (SRL) T11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

11

Material

Elastane, Nylon, R-PET, Spandex

Lining Material

10% Elastane, Nylon, Polyethylene Terephthalate, Spandex

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

CE, EN 16350, EN 21420, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Number of Gloves

10

Coating

Spandex

Series

GUYARD SAS

Standards/Approvals

CE, EN 21420, EN 388, EN 388:2016+A1:2018, EN 407, EN 407:2020, EN ISO 21420 : 2020

RoHS Status: Exempt

COO (Country of Origin):
LK
The GUYARD Glove is made from recycled polyethylene terephthalate. It is coated with micro foam nitrile for enhanced grip and protection, while the lining is made from nylon and spandex for comfort. Rated for intermediate risks (PPE category II), the glove meets EN 21420, EN 388:2016 +A1:2018, and EN 407:2020 standards. Available in grey black, it provides 360° breathability and a 15 gauge design for maximum dexterity and tactile sensitivity.

Abrasion and cut resistance

Tear and puncture resistance

Dexterity level 5

EN407 :2020 and EN 388 :2016+A1 2018 standard

Seamless knitted liner for added comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy