GUYARD BOA FOAM F30 Black HPPE Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 340-485
- Mfr. Part No.:
- BOA FOAM F 30 / 6
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£62.46
(exc. VAT)
£74.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.46 | £6.246 |
*price indicative
- RS Stock No.:
- 340-485
- Mfr. Part No.:
- BOA FOAM F 30 / 6
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 407:2020, EN ISO, EN ISO 13997:1999 | |
| Resistance Features | Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant | |
| Series | BOA FOAM F30 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 6 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Safety Standard EN 407:2020, EN ISO, EN ISO 13997:1999 | ||
Resistance Features Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant | ||
Series BOA FOAM F30 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Glove is a protective glove designed for industrial and mechanical handling, offering high resistance to abrasion, cuts, and punctures. Made from high-density polyethylene and stainless steel fibres, it provides exceptional grip, comfort, and dexterity. It is compliant to CE, EN 388:2016+A1:2018 4X43F and EN 407:2004 X1XXXX standards.
Nitrile reinforcement in pliers
Elastic cuff with coloured overlock stitching indicating the size
Fully coated nitrile foam glove
Dexterity level 5
Related links
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 6, Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 9, Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 7, Nitrile Foam Coating
