Skytec Elements EMG 725 Black, Grey Nylon, Polyethylene Work Gloves, Size 11, XXL, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£16.74

(exc. VAT)

£20.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£16.74£1.674

*price indicative

RS Stock No.:
328-972
Mfr. Part No.:
EMG00725FL
Brand:
Skytec Elements
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec Elements

Product Type

Work Gloves

Size

11, XXL

Material

Nylon, Polyethylene

Colour

Black, Grey

Coating

Polyurethane

Number of Gloves

20

Safety Standard

ANSI, EN 388:2016 + A1:2018, ISEA

Resistance Features

Cut Resistant

Series

EMG 725

Standards/Approvals

EU Type-Examination Certificate issued by CCQS Certification Services Limited

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Elements Soft, comfortable, and lightweight cut-resistant glove with a polyurethane coating, designed for handling sharp parts in dry or greasy conditions. Offering Level B / A2 cut resistance, this glove provides enhanced protection without compromising dexterity. It ensures a secure grip while maintaining flexibility and comfort for prolonged wear. Standards = EN 388:2016 + A1:2018 - 4X43 B

Polyurethane Coating

Flexible and Comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy