Skytec Elements EMG 725 Black, Grey Nylon, Polyethylene Work Gloves, Size 10/XL, Polyurethane Coating
- RS Stock No.:
- 328-971
- Mfr. Part No.:
- EMG00725FJ
- Brand:
- Skytec Elements
Subtotal (1 pack of 10 pairs)*
£16.74
(exc. VAT)
£20.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.74 | £1.674 |
*price indicative
- RS Stock No.:
- 328-971
- Mfr. Part No.:
- EMG00725FJ
- Brand:
- Skytec Elements
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec Elements | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Nylon, Polyethylene | |
| Colour | Black, Grey | |
| Series | EMG 725 | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI/ISEA 105, EN 388:2016 + A1:2018 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI/ISEA 105, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec Elements | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Nylon, Polyethylene | ||
Colour Black, Grey | ||
Series EMG 725 | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI/ISEA 105, EN 388:2016 + A1:2018 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI/ISEA 105, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Elements Soft, comfortable, and lightweight cut-resistant glove with a polyurethane coating, designed for handling sharp parts in dry or greasy conditions. Offering Level B / A2 cut resistance, this glove provides enhanced protection without compromising dexterity. It ensures a secure grip while maintaining flexibility and comfort for prolonged wear. Standards = EN 388:2016 + A1:2018 - 4X43 B
Polyurethane Coating
Flexible and Comfortable
Related links
- Skytec Elements EMG 725 Black Polyethylene Work Gloves XS, Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves XXL, Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves S, Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves M, Polyurethane Coating
- Skytec Elements EMG 725 Black Nylon Work Gloves L, Polyurethane Coating
- Skytec EMG725 Black Polyethylene Work Gloves Polyurethane Coating
- Active Gear C8170 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
