Rostaing MASTERTOP Grey HPPE, Polyamide Cut Resistant Gloves, Size 10, Leather Coating

Subtotal (1 pack of 10 pairs)*

£156.29

(exc. VAT)

£187.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.29£15.629

*price indicative

RS Stock No.:
299-546
Mfr. Part No.:
MASTERTOPT10
Brand:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Product Type

Cut Resistant Gloves

Size

10

Material

HPPE, Polyamide

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

MASTERTOP

Number of Gloves

20

Resistance Features

Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Leather

Standards/Approvals

CE, EN388 4X43E, EN 407 X1XXXX, ISO 13997 25N

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MA
MASTERTOP Glove

The MASTERTOP glove is designed for abrasive and cutting tasks.

Applications:

Handling sharp parts (glass, plastic)

Metalworking (stamping, rolling)

Wood handling

Features:

High cut resistance thanks to its reinforced mesh and high-quality leather on the palm and wear areas

25% increased durability with leather reinforcements on the thumb/index

Optimal grip in oily or wet environments

Thermal insulation: heat resistance up to 100°C

Excellent puncture resistance, ideal for sharp and pointed parts

Size 10

Para aramid seams for added strength

Enhanced wear zone durability with a service life of 25 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy