Rostaing MASTERTOP Grey HPPE, Polyamide Cut Resistant Gloves, Size 8, Leather Coating
- RS Stock No.:
- 299-543
- Mfr. Part No.:
- MASTERTOPT08
- Brand:
- Rostaing
Subtotal (1 pack of 10 pairs)*
£156.29
(exc. VAT)
£187.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.29 | £15.629 |
*price indicative
- RS Stock No.:
- 299-543
- Mfr. Part No.:
- MASTERTOPT08
- Brand:
- Rostaing
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | HPPE, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Leather | |
| Resistance Features | Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Series | MASTERTOP | |
| Standards/Approvals | CE, EN388 4X43E, EN 407 X1XXXX, ISO 13997 25N | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material HPPE, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Leather | ||
Resistance Features Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Series MASTERTOP | ||
Standards/Approvals CE, EN388 4X43E, EN 407 X1XXXX, ISO 13997 25N | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
MASTERTOP Glove
The MASTERTOP glove is designed for abrasive and cutting tasks.
Applications:
Handling sharp parts (glass, plastic)
Metalworking (stamping, rolling)
Wood handling
Features:
High cut resistance thanks to its reinforced mesh and high-quality leather on the palm and wear areas
25% increased durability with leather reinforcements on the thumb/index
Optimal grip in oily or wet environments
Thermal insulation: heat resistance up to 100°C
Excellent puncture resistance, ideal for sharp and pointed parts
Size 8
Para aramid seams for added strength
Enhanced wear zone durability with a service life of 25 percent
Related links
- Rostaing MASTERTOP Grey HPPE Size 7, Leather Coating
- Rostaing MASTERTOP Grey HPPE Size 9, Leather Coating
- Rostaing MASTERTOP Grey HPPE Size 10, Leather Coating
- Rostaing BLACKTACTIL Black HPPE Size 8, Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 6, Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 10, Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 9, Polyurethane Coating
- Rostaing BLACKTACTIL Black HPPE Size 7, Polyurethane Coating
