GUYARD 1567 350 DM Red Leather Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

£58.98

(exc. VAT)

£70.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£58.98£4.915

*price indicative

RS Stock No.:
196-745
Mfr. Part No.:
1567 350 DM PH TU
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Leather

Lining Material

Polyester

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

1567 350 DM

Safety Standard

EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, EN ISO 13997:1999

Resistance Features

Welding

Number of Gloves

24

Standards/Approvals

CE, EN 12477:2001 +A1:2005, EN 388:2016 (4 1 4 4 B), EN 407:2004, EN 420:2003 +A1:2009, EN ISO 13997:1999, European Regulation 2016/425 regarding personal protective equipment (PPE), EU Type Certificate, EU type tests

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD Exceptional glove designed for industrial applications offers optimum heat protection and dexterity. Crafted from durable cowhide split leather, it combines robust insulation with a thoughtful three-piece design that enhances comfort and flexibility. With various standards met including EN 420 and EN 388 Glove is engineered to cater to workers in high-risk environments, ensuring safety without compromising on movement.

Designed for easy handling while maintaining safety standards

Simple maintenance requirements ensure hassle-free care

Employs polyester lining for added comfort during extended wear

CE marked, confirming compliance with European safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy