GUYARD THERM250 TAILLE Red Leather Work Gloves, Size 10
- RS Stock No.:
- 196-595
- Mfr. Part No.:
- THERM250 TAILLE 10
- Brand:
- GUYARD
Subtotal (1 pack of 5 pairs)*
£169.42
(exc. VAT)
£203.30
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.42 | £33.884 |
*price indicative
- RS Stock No.:
- 196-595
- Mfr. Part No.:
- THERM250 TAILLE 10
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Leather Lining + Kevlar On Palm | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 407:2020, ISO, PPE Category II | |
| Series | THERM250 TAILLE | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE, EN 12477 :2001 + A1 :2005, EN 388 :2016 + A1 :2018 (4 2 4 4 C), EN 407 : 2020, EU, EU Regulation 2016/425, ISO 21420 :2020, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Leather Lining + Kevlar On Palm | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 407:2020, ISO, PPE Category II | ||
Series THERM250 TAILLE | ||
Number of Gloves 10 | ||
Standards/Approvals CE, EN 12477 :2001 + A1 :2005, EN 388 :2016 + A1 :2018 (4 2 4 4 C), EN 407 : 2020, EU, EU Regulation 2016/425, ISO 21420 :2020, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- GUYARD THERM500 TAILLE Red Leather Work Gloves Leather Coating
- GUYARD THERM TAILLE UNIQUE Red Leather Work Gloves Cotton Coating
- GUYARD 1567 350 DM Red Leather Work Gloves, Size 10
- GUYARD GUYARD SAS Black Cotton Para Aramid Size 10
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 10
- Tegera TEGERA Grey Size 10
- Milwaukee Hybrid Leather Red Leather Gloves, Size 10
- GUIDE GLOVES GUIDE 1270 Grey Size 10
