GUYARD GPSP Yellow Para Aramid, Twaron Work Gloves, Size 10
- RS Stock No.:
- 196-551
- Mfr. Part No.:
- GPSP 10
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£211.92
(exc. VAT)
£254.30
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 17 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.92 | £21.192 |
*price indicative
- RS Stock No.:
- 196-551
- Mfr. Part No.:
- GPSP 10
- Brand:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Para Aramid, Twaron | |
| Lining Material | 31% Twaron, 69% Para-Aramid Fleece | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Puncture Resistant, Tear Resistant, Abrasion Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020, EN 659:2003 + A1:2008, EN 407:2020 | |
| Number of Gloves | 10 | |
| Series | GPSP | |
| Standards/Approvals | EN 407 : 2020, EN 388 : 2016 +A1 2018, EN659 : 2003+A1 : 2008, EN ISO 21420 : 2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Para Aramid, Twaron | ||
Lining Material 31% Twaron, 69% Para-Aramid Fleece | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Puncture Resistant, Tear Resistant, Abrasion Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020, EN 659:2003 + A1:2008, EN 407:2020 | ||
Number of Gloves 10 | ||
Series GPSP | ||
Standards/Approvals EN 407 : 2020, EN 388 : 2016 +A1 2018, EN659 : 2003+A1 : 2008, EN ISO 21420 : 2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- GUYARD GPSP Yellow Para Aramid Size 7
- GUYARD GPSP Yellow Para Aramid Size 9
- GUYARD GPSP Yellow Para Aramid Size 12
- GUYARD GPSP Yellow Para Aramid Size 8
- GUYARD GPSP Yellow Twaron Size 11
- GUYARD GPSP Yellow Twaron Size 6
- GUYARD GUYARD SAS Black Cotton Para Aramid Size 10
- SKF TMBA Yellow Para Aramid Cotton Work Gloves, Size 10
