GUYARD GPSP Yellow Twaron, Para Aramid Work Gloves, Size 6

Subtotal (1 pack of 10 pairs)*

£211.92

(exc. VAT)

£254.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£211.92£21.192

*price indicative

RS Stock No.:
196-545
Mfr. Part No.:
GPSP 06
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

6

Product Type

Work Gloves

Material

Twaron, Para Aramid

Lining Material

31% Twaron, 69% Para-Aramid Fleece

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Series

GPSP

Resistance Features

Tear Resistant, Abrasion Resistant, Puncture Resistant, Cut Resistant

Safety Standard

EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 659:2003 + A1:2008, EN 407:2020

Number of Gloves

10

Standards/Approvals

EN 388 : 2016 +A1 2018, EN 407 : 2020, EN ISO 21420 : 2020, EN659 : 2003+A1 : 2008

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The GUYARD Firefighter glove is meticulously crafted to meet the rigours of demanding environments, providing unparalleled protection and dexterity. The water-repellent cowhide leather construction is complemented by a lining of para-aramid fleece and twaron, ensuring comfort while maintaining resilience against heat and abrasion.

Maintains excellent dexterity, vital for intricate tasks under pressure

Meets rigorous requirements for flame resistance, enhancing user safety

Simple maintenance requirements make care straightforward for users

Eco-conscious packaging options promote sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy