Tegera TEGERA Black, Brown Leather Work Gloves, Size 10

Subtotal (1 pair)*

£25.17

(exc. VAT)

£30.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£25.17

*price indicative

RS Stock No.:
138-595
Mfr. Part No.:
32-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Leather

Lining Material

Kevlar

Colour

Black, Brown

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020

Mechanical Hazards EN 388

Yes

Series

TEGERA

Resistance Features

Abrasion injuries, Scratch Resistant, Heat Injuries, Lacerations, Cut Injuries, Blisters, Grazes, Contact with Damp

Number of Gloves

6

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy