Tegera Pro 9122 Black, Yellow, Grey Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 138-178
- Mfr. Part No.:
- 9122-10
- Brand:
- Tegera
Subtotal (1 pair)*
£27.82
(exc. VAT)
£33.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £27.82 |
*price indicative
- RS Stock No.:
- 138-178
- Mfr. Part No.:
- 9122-10
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Yellow, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | Pro 9122 | |
| Safety Standard | CE | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN ISO 21420:2020, EAC, Cat. II, CE, UKCA, EN 388:2016+A1:2018 (2211X), EN 511:2006 (11X) | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Yellow, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series Pro 9122 | ||
Safety Standard CE | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN ISO 21420:2020, EAC, Cat. II, CE, UKCA, EN 388:2016+A1:2018 (2211X), EN 511:2006 (11X) | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9122 Grey Yellow Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9122 Grey Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9122 Grey Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9112 Yellow Grey Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9122 Grey Black Synthetic Leather Work Gloves, Size 9
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro Black Size 10
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 10
