Backpack SURFLEX Black Backpack 260 mm 360mm 520 mm

Subtotal (1 unit)*

£160.30

(exc. VAT)

£192.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.30

*price indicative

RS Stock No.:
728-637
Mfr. Part No.:
BACK-06
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Product Type

Backpack

Bag Type

Backpack

Colour

Black

Height

520mm

Length

260mm

Width

360mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SURFLEX Backpack is designed for outdoor work, skilfully combining durability with ergonomic comfort. Crafted from recycled materials, it ensures compliance with visibility standards while providing ample secure storage for essentials.

Water repellent properties ensure protection against moisture with an included rain cover

Designed with fluorescent visibility material and 3M reflective strips for safety

Air-Flow system promotes pleasant Air circulation during use

Secure compartment for valuables enhances safety during intense activities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy