Milwaukee Nylon Backpack with Shoulder Strap 520 mm x 210mm x 360 mm

Subtotal (1 unit)*

£114.29

(exc. VAT)

£137.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.29

*price indicative

RS Stock No.:
264-179
Mfr. Part No.:
4932464252
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tool Bag

Bag Type

Backpack

Material

Nylon

Length

520mm

Width

210mm

Height

360mm

Number of Pockets

18

Shoulder Strap

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Tool Bag, Backpack Type, 520mm Length


This tool bag is a durable nylon backpack designed for tradespeople who require robust and practical storage solutions. Measuring 520mm in length, 210mm in width, and 360mm in height, it offers ample space for organising tools and equipment effectively. This versatile nylon backpack excels in both comfort and functionality, making it suitable for various job site demands.

Features & Benefits


• Padded straps enhance comfort during prolonged wear

• Dedicated laptop pocket ensures secure storage for devices

• Includes a shoulder strap for added portability and convenience

• Ideal design for heavy-duty use in various industries

Applications


• Used for carrying tools in automation and electrical projects

• Suitable for mechanical work where organisation is essential

• Applied in fieldwork requiring portable and secure tool storage

• Useful for electricians needing a reliable backpack for equipment

What materials make this backpack suitable for rigorous use?


The use of 1680D ballistic nylon ensures this backpack withstands the rigours of daily use, providing longevity against wear and tear.

What organisational features are included to assist in tool management?


It features a total of eighteen pockets, allowing for efficient sorting and easy access to a variety of tools and personal items.

How does the shoulder strap benefit mobility on the job?


The inclusion of a shoulder strap allows for hands-free carrying, making it easier to transport tools while navigating work environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy