Bosch Backpack with Shoulder Strap 391 mm x 210mm x 500 mm

Subtotal (1 unit)*

£210.32

(exc. VAT)

£252.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.32

*price indicative

RS Stock No.:
870-815
Mfr. Part No.:
1.600.A03.7E5
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Bag Type

Backpack

Product Type

Carrying Case

Length

391mm

Width

210mm

Height

500mm

Shoulder Strap

Yes

Number of Pockets

2

Colour

Black

Lock Type

Zipper

COO (Country of Origin):
SI
The Bosch carrying case system offers a versatile and ergonomic storage solution designed for professionals who require efficient organisation and transportation of tools and supplies.

Convenient storage with two dedicated compartments to organise tools and documents

Durable, water-resistant exterior protects contents from dust and moisture

Stackable design allows for easy integration with L-BOXX Contractor cases

Ergonomic design facilitates hands-free transportation of your equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy