Backpack SURFLEX Orange, Yellow Backpack 260 mm 360mm 520 mm

Subtotal (1 unit)*

£160.30

(exc. VAT)

£192.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.30

*price indicative

RS Stock No.:
728-636
Mfr. Part No.:
BACK-04
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Bag Type

Backpack

Product Type

Backpack

Colour

Orange, Yellow

Height

520mm

Length

260mm

Width

360mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SURFLEX High visibility backpack is designed for strenuous outdoor work, offering durability and ergonomics. With a capacity of 32 to 38 litres, it ensures optimum visibility and safety for intensive use.

Made from recycled materials, complying with EN ISO 20471:2013 for visibility

Water-repellent with a rain cover included for protection against the elements

Features a secure compartment for valuables and a dedicated section for workwear

Air-Flow system ensures pleasant Air circulation during use

Adjustable chest and hip straps provide ergonomic comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy