TE Connectivity Magnet Wire Terminal 44 AWG 36 AWG

Subtotal (1 pack of 5000 units)*

£585.00

(exc. VAT)

£700.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 +£0.117£585.00

*price indicative

RS Stock No.:
467-060
Distrelec Article No.:
304-60-975
Mfr. Part No.:
1217529-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Wrapping Tool

Sub Type

Magnet Wire Terminal

Minimum Wire Size AWG

44AWG

Maximum Wire Size AWG

36AWG

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Magnet Wire Terminal is expertly designed for reliable connectivity in a variety of applications. This innovative terminal features a tab width of 4.75 mm, making it ideal for optimal connections with a broad range of magnet wire sizes. Constructed from high-quality materials, including tin plating, it assures durability and enhances electrical performance. This product caters specifically to discrete wire types and is perfect for those needing robust and efficient terminal solutions. The terminal's thoughtful engineering includes features such as a straight orientation and dimple mating retention type, ensuring a secure fit that meets the demands of modern electronic assemblies. With compatibility for 44 to 36 AWG magnet wire, this terminal provides versatility and caters to diverse wiring requirements, making it a valuable addition to your toolkit.

Designed to securely connect with magnet wire

Constructed with low halogen materials for environmental compliance

Features a straight terminal orientation for ease of use

Complies with EU RoHS and ELV directives for safety and environmental standards

Compatible with various cavity sizes for flexible application

Provides high reliability in demanding operational scenarios

Available in bulk packaging options to meet large-scale needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy