Molex 2 Way Female to 2 Way Female Cable Assembly, 1 m
- RS Stock No.:
- 835-001
- Mfr. Part No.:
- 229449-1325
- Brand:
- Molex
Subtotal (1 unit)*
£108.72
(exc. VAT)
£130.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.72 |
*price indicative
- RS Stock No.:
- 835-001
- Mfr. Part No.:
- 229449-1325
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 221960 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1m | |
| Voltage | 400V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 221960 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1m | ||
Voltage 400V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Rectangular cable assembly delivers high-performance power management for complex electronic systems. This robust component ensures secure connections in professional applications.
Socket to socket connections
Two position design
One meter length
Related links
- Molex 2 Way Female to 2 Way Female Cable Assembly, 1 m
- Molex 2 Way Female to 2 Way Unterminated Bare End Cable Assembly, 1 m
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 450 mm
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 150 mm
- Molex 6 Way Female Female to 6 Way Female Female Cable Assembly, 1 m


