Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 150 mm
- RS Stock No.:
- 815-045
- Mfr. Part No.:
- 45145-0201
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£169.93
(exc. VAT)
£203.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.93 | £8.497 |
*price indicative
- RS Stock No.:
- 815-045
- Mfr. Part No.:
- 45145-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Series | 45145 | |
| Connector Type B | Female | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Series 45145 | ||
Connector Type B Female | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex power and signal cable assembly is designed for efficient connectivity in Compact applications. It features dual-ended connectors and is suitable for environments requiring reliable performance and compliance to industry standards.
Current maximum per contact is 5.0A for reliable power delivery
Housing material is nylon, ensuring durability and resilience
Voltage rating up to 125V supports versatile operational needs
Compact 150.00mm length makes it Ideal for space-constrained applications
Cabled with UL 1061 wire type for enhanced safety and performance
Related links
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm
- Molex 8 Way Female Female to 8 Way Female Female Cable Assembly, 150 mm
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 150 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 300 mm
- Molex 2 Way Male Male to 2 Way Male Male Cable Assembly, 150 mm


