Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 300 mm
- RS Stock No.:
- 815-094
- Mfr. Part No.:
- 45145-1003
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£239.97
(exc. VAT)
£287.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.97 | £11.999 |
*price indicative
- RS Stock No.:
- 815-094
- Mfr. Part No.:
- 45145-1003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Connector Type B | Female | |
| Series | 45145 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Connector Type B Female | ||
Series 45145 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly provides a reliable solution for power and signal transmission with its dual-ended connectors, designed for efficient data transfer in Compact applications.
Current rating of 5.0A per contact ensures optimal performance
Rated for a maximum voltage of 125V for versatile use
Constructed with a Durable nylon resin for enhanced longevity
Copper alloy metal components facilitate effective electrical conductivity
Matte tin plating on connectors enhances reliability and prevents corrosion
Related links
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 300 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 1 m
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 300 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Wire to Board Cable, 300 mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 300 mm
- Molex 10 Way Female KK 396 Female KK 396 Cable Assembly, 300 mm


