Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 1 m
- RS Stock No.:
- 815-095
- Mfr. Part No.:
- 45145-1010
- Brand:
- Molex
Image representative of range
Subtotal (1 pack of 20 units)*
£280.49
(exc. VAT)
£336.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £280.49 | £14.025 |
*price indicative
- RS Stock No.:
- 815-095
- Mfr. Part No.:
- 45145-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Series | 45145 | |
| Connector Type B | Female | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Series 45145 | ||
Connector Type B Female | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 1m | ||
Voltage 125V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is a high-performance solution designed to provide reliable connections in power and signal applications, featuring dual-ended connectors for versatile integration.
Current rating of 5.0A per contact for efficient power delivery
Maximum voltage of 125V ensures compatibility with a wide range of devices
1.0m cable length allows flexibility in installation and setup
Robust black nylon resin casing protects against environmental factors
Female-female gender configuration facilitates seamless connections
Dual-ended connector design simplifies assembly and enhances usability
Related links
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Power Cable Assembly, 1 m
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 1 m
- Molex 10 Way Male Male to 10 Way Male Male Cable Assembly, 1 m
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 300 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 1 m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 1 m


