Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 817-253
- Mfr. Part No.:
- 45136-0201
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£202.59
(exc. VAT)
£243.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.59 | £4.052 |
*price indicative
- RS Stock No.:
- 817-253
- Mfr. Part No.:
- 45136-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Connector Type B | Mega-Fit | |
| Series | 45136 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Connector Type B Mega-Fit | ||
Series 45136 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is designed for high-power applications, providing reliable connections in wire-to-board configurations. This robust cable assembly features dual row connectors, ensuring secure mating and optimal electrical performance.
Max current rating of 23.0A ensures efficient power delivery
Operates at up to 600V for versatility in various applications
Manufactured with a Durable nylon resin that enhances longevity
Matte tin plating on metal parts increases corrosion resistance
Cable length of 150.00mm caters to specific installation needs
Compatible with Mega-Fit connectors for enhanced interconnectivity
Related links
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 12 Way Female Mega-Fit to 12 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 150 mm
- Molex 2 Way Male Male to 2 Way Male Male Cable Assembly, 150 mm


