Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 150 mm

Image representative of range

Subtotal (1 bag of 15 units)*

£224.37

(exc. VAT)

£269.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£224.37£14.958

*price indicative

RS Stock No.:
691-258
Mfr. Part No.:
45136-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mega-Fit

Product Type

Cable Assembly

Connector Type B

Mega-Fit

Series

45136

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

10

Number of Contacts B

10

Jacket Colour

Black

Cable Length

150mm

Voltage

600V

Standards/Approvals

UL

COO (Country of Origin):
IN
The Molex Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly is expertly designed to facilitate robust power and signal connections in various applications. With a length of 150.00mm, this dual-row assembly features 10 circuits, offering an efficient solution for wire-to-board applications. Built with high-quality materials, including a matte tin-plated finish, it ensures durability and reliability in electrical performance. The female-female configuration allows for easy mating with compatible connectors, thereby optimizing your assembly process. This product stands out for its Active status, making it a dependable choice for power and signal cable assembly needs.

Matte tin plating enhances resistance to wear and corrosion

Designed with a lock-to-mating part feature for secure connections

Crimp or compression termination Interface simplifies the assembly process

Compatible with UL 1015 wire type for added versatility

Lightweight design at 89.088g for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy