Molex 2 Way Female to 2 Way Female Cable Assembly, 1 m

Subtotal (1 unit)*

£79.95

(exc. VAT)

£95.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.95

*price indicative

RS Stock No.:
835-003
Mfr. Part No.:
229451-2325
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

221960

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

1m

Jacket Material

Polybutylene Terephthalate

Voltage

400V

Standards/Approvals

REACH SVHC

COO (Country of Origin):
US
The Molex Rectangular cable assembly offers exceptional power distribution for heavy duty industrial and electronic systems. This high quality component provides a streamlined solution for direct panel integration.

Single row structure

Two circuits

One meter length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy