Molex 5 Way Female Micro-Fit TPA to 5 Way Female Micro-Fit TPA Cable Assembly, 300 mm

RS Stock No.:
816-476
Mfr. Part No.:
145132-0503
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Micro-Fit TPA

Connector Type B

Micro-Fit TPA

Series

145132

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

300V ac, 300V ac

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Cable Assembly is a high-density, off-the-shelf power solution is designed for reliable wire-to-board and wire-to-wire connections. This 300mm assembly features a 5-position receptacle on both ends, equipped with Terminal Position Assurance (TPA) to prevent accidental Terminal back-outs.

Length measuring 300mm with 5 positions

Supports current up to 8.5A and 300V

Compact 3.00mm pitch single-row design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy