Molex 7 Way Female Micro-Fit TPA to 7 Way Female Micro-Fit TPA Cable Assembly, 1 m

Subtotal (1 bag of 25 units)*

£211.65

(exc. VAT)

£253.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£211.65£8.466

*price indicative

RS Stock No.:
684-076
Mfr. Part No.:
145132-0710
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit TPA

Product Type

Cable Assembly

Series

145132

Connector Type B

Micro-Fit TPA

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

7

Number of Contacts B

7

Cable Length

1m

Standards/Approvals

Low-Halogen, China RoHS, REACH SVHC, EU RoHS

COO (Country of Origin):
IN
The Molex Micro-Fit TPA-to-Micro-Fit TPA Cable Assembly is engineered for optimal connectivity in power and signal applications. Designed with precision, this off-the-shelf product offers a single-row configuration and a length of 1.0m, making it ideal for versatile wiring needs. Its robustness ensures it effectively handles up to 8.5A of current and supports voltages of up to 300V AC/DC. With dual-ended connectors, the assembly promotes seamless integration between components, ensuring reliability in demanding environments. The black nylon cabling adds durability while catering to aesthetic requirements.

Single row design allows for efficient space utilisation in compact applications

Dual ended Micro Fit TPA connectors ensure versatile compatibility with a variety of devices

Black nylon resin enhances durability against wear and environmental factors

Crimp or compression termination interface for secure connections

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy