Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable Assembly, 300mm
- RS Stock No.:
- 684-313
- Mfr. Part No.:
- 145132-0603
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
£204.97
(exc. VAT)
£245.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £204.97 | £4.099 |
*price indicative
- RS Stock No.:
- 684-313
- Mfr. Part No.:
- 145132-0603
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit TPA | |
| Series Number | 145132 | |
| Connector 2 | Micro-Fit TPA | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit TPA | ||
Series Number 145132 | ||
Connector 2 Micro-Fit TPA | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly is expertly designed to facilitate seamless power and signal connectivity in a wide range of applications. With a compact length of 300.00mm and a configuration featuring six circuits, this robust assembly ensures reliable performance in both wire-to-board and wire-to-wire applications. Constructed with a durable black nylon resin and equipped with female-female connectors, it guarantees a secure connection. This product is ideal for environments requiring compliance with industry standards, making it an excellent choice for both professional and consumer electronics.
Designed for efficient power and signal transfer in various applications
Features six circuits for versatile connectivity options
Constructed from high quality black nylon resin for durability
Includes female connectors for secure mating
Meets industry compliance standards, including EU RoHS
Supports various termination interface styles, including crimp and compression
Includes a range of compatible parts for enhanced connectivity solutions
Features six circuits for versatile connectivity options
Constructed from high quality black nylon resin for durability
Includes female connectors for secure mating
Meets industry compliance standards, including EU RoHS
Supports various termination interface styles, including crimp and compression
Includes a range of compatible parts for enhanced connectivity solutions
Related links
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 7 Way Female Micro-Fit TPA to 7 Way Female Micro-Fit TPA Wire to Board Cable Assembly, 1m
- Molex 7 Way Female Micro-Fit TPA to 7 Way Female Micro-Fit TPA Wire to Board Cable Assembly, 75mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 6 Way Female Micro-Fit+ to 6 Way Female Micro-Fit+ Cable assembly, 300mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 300mm
