Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 450 mm
- RS Stock No.:
- 814-564
- Mfr. Part No.:
- 15136-0505
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-564
- Mfr. Part No.:
- 15136-0505
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | MicroClasp | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | White | |
| Jacket Material | Nylon | |
| Cable Length | 450mm | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A MicroClasp | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour White | ||
Jacket Material Nylon | ||
Cable Length 450mm | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex cable assembly delivers a reliable connection solution designed for power and signal applications, incorporating a Compact design that supports efficient data and energy transfer.
Supports a maximum current of 3.0A for robust power delivery
Designed for a voltage rating of 250V AC (RMS)/DC to accommodate diverse applications
Composed of high-quality phosphor bronze for enhanced durability
Utilises crimp or compression termination styles for secure connections
Lightweight design at 10.716g for ease of integration into assemblies
Related links
- Molex 5 Way Male/Female to 5 Way Male/Female Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 450 mm
- Molex 5 Way Female Picolock to 5 Way Female Picolock Wire to Board Cable, 450 mm


