Molex 5 Way Male/Female to 5 Way Male/Female Cable Assembly, 450 mm

Subtotal (1 pack of 50 units)*

£169.61

(exc. VAT)

£203.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£169.61£3.392

*price indicative

RS Stock No.:
815-301
Mfr. Part No.:
36922-0505
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

36922

Connector Gender A

Male/Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Male/Female

Number of Contacts A

5

Number of Contacts B

5

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

450mm

Voltage

300V ac, 300V ac

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex off-the-shelf cable assembly is designed for efficient power and signal transmission, featuring a robust configuration Ideal for seamless connectivity between hermaphroditic connectors, ensuring flexibility in various applications.

450.00mm cable length supports diverse installation needs

Five-loaded circuit configuration ensures multiple connections

3.00mm pitch design optimises space utilisation

Rated for a maximum voltage of 300V AC/DC

Constructed with Durable nylon and tin-plated brass materials

Crimp or compression termination Interface style improves reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy