Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.06

(exc. VAT)

£3.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£3.06£0.612
5 - 9£2.82£0.564
10 +£2.54£0.508

*price indicative

RS Stock No.:
802-974
Mfr. Part No.:
2298292214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Picolock

Product Type

Power Cable Assembly

Connector Type B

Pigtail

Series

229829

Connector Gender A

Female

Connector Gender B

Unterminated

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex pre-crimped Pico-Lock 3.0 lead offers a reliable female-to-pigtail connection for wire-to-board applications. Designed with 18 AWG copper wire, it supports currents up to 9 A while maintaining low electrical resistance. Gold-plated terminals ensure corrosion resistance and long-lasting performance. Its 300 mm length provides flexibility for medium-distance routing in Compact assemblies.

Single circuit design for simplified integration

Copper alloy contacts for high conductivity

Black resin insulation for durability and identification

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy