Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-673
- Mfr. Part No.:
- 2240871114
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.72 |
| 10 - 24 | £2.50 |
| 25 + | £2.26 |
*price indicative
- RS Stock No.:
- 536-673
- Mfr. Part No.:
- 2240871114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Mini-Fit Max Crimp | |
| Connector Type B | Crimp Terminal | |
| Series | 224087 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Mini-Fit Max Crimp | ||
Connector Type B Crimp Terminal | ||
Series 224087 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Mini-Fit Max female-to-Mini-Fit Max female configuration with tin (Sn) plating, designed for signal and wire-to-board applications. It consists of pre-crimped Mini-Fit Max crimp terminals and supports up to 21.0A per contact and a maximum voltage of 600V. The metal components are made from high conductivity copper with tin plating on both the mating and termination areas, ensuring reliable electrical performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female Mini-Fit Max to 8 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit Max to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 10 Way Female Mini-Fit Max to 10 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 150 mm


