Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 450mm

Bulk discount available

Subtotal (1 unit)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.38
10 - 24£3.11
25 +£2.80

*price indicative

RS Stock No.:
536-678
Mfr. Part No.:
2240881115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

224088

Connector 1

Crimped Terminal

Series Number

224088

Connector 2

Crimped Terminal

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Cable Length

450mm

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead features a Mini-Fit Max female-to-pigtail configuration with tin (Sn) plating, suitable for signal and wire-to-board applications. It is a pre-crimped lead-only assembly using Mini-Fit Max crimp terminals. The lead supports a maximum current of 21.0A per contact and a voltage rating of up to 600V. Constructed with high conductivity copper for the metal components, it includes tin plating on both mating and termination areas for reliable performance and durability.

Eu RoHS compliant
Low halogen
IEC-62474 compliant

Related links