Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 450mm
- RS Stock No.:
- 536-674
- Mfr. Part No.:
- 2240871115
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.49 |
| 10 - 24 | £3.21 |
| 25 + | £2.89 |
*price indicative
- RS Stock No.:
- 536-674
- Mfr. Part No.:
- 2240871115
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Crimped Terminal | |
| Series | 224087 | |
| Series Number | 224087 | |
| Connector 2 | Crimped Terminal | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 1 | |
| Connector 2 Number of Contacts | 1 | |
| Cable Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Crimped Terminal | ||
Series 224087 | ||
Series Number 224087 | ||
Connector 2 Crimped Terminal | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Number of Contacts 1 | ||
Cable Length 450mm | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Mini-Fit Max female-to-Mini-Fit Max female configuration with tin (Sn) plating, designed for signal and wire-to-board applications. It consists of pre-crimped Mini-Fit Max crimp terminals and supports up to 21.0A per contact and a maximum voltage of 600V. The metal components are made from high conductivity copper with tin plating on both the mating and termination areas, ensuring reliable electrical performance.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 450mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 450mm
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 1m
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Pigtail Wire to Board Cable Assembly, 1m
