Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 300mm
- RS Stock No.:
- 536-677
- Mfr. Part No.:
- 2240881114
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 10 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.70 |
| 10 - 24 | £2.48 |
| 25 + | £2.23 |
*price indicative
- RS Stock No.:
- 536-677
- Mfr. Part No.:
- 2240881114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Crimped Terminal | |
| Series | 224088 | |
| Connector 2 | Crimped Terminal | |
| Series Number | 224088 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 1 | |
| Connector 2 Number of Contacts | 1 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Crimped Terminal | ||
Series 224088 | ||
Connector 2 Crimped Terminal | ||
Series Number 224088 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Number of Contacts 1 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Mini-Fit Max female-to-pigtail configuration with tin (Sn) plating, suitable for signal and wire-to-board applications. It is a pre-crimped lead-only assembly using Mini-Fit Max crimp terminals. The lead supports a maximum current of 21.0A per contact and a voltage rating of up to 600V. Constructed with high conductivity copper for the metal components, it includes tin plating on both mating and termination areas for reliable performance and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 150mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Crimped Terminal Wire to Board Cable Assembly, 450mm
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 1 Way Female Crimped Terminal to 1 Way Male Pigtail Wire to Board Cable Assembly, 1m
- Molex 8 Way Female Crimped Terminal to 8 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 6 Way Female Crimped Terminal to 6 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 5 Way Female Crimped Terminal to 5 Way Male Pigtail Wire to Board Cable Assembly, 300mm
