Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- RS Stock No.:
- 802-961
- Mfr. Part No.:
- 2298241214
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.27 | £0.654 |
| 5 - 9 | £3.01 | £0.602 |
| 10 + | £2.71 | £0.542 |
*price indicative
- RS Stock No.:
- 802-961
- Mfr. Part No.:
- 2298241214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Series | 229824 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Series 229824 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is designed for reliable power delivery in wire-to-board connections. It features 18 AWG wire and Pico-Lock 3.0 female terminals with gold plating for optimal electrical performance and durability. The 300 mm length allows for greater reach in panel or board layouts while maintaining robust connectivity.
Pre crimped for fast and consistent installation
Copper alloy contacts ensure stable power transfer
Black resin insulation for protection and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 300 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm


