Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 300 mm
- RS Stock No.:
- 693-490
- Mfr. Part No.:
- 15132-0703
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£170.19
(exc. VAT)
£204.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.19 | £5.673 |
*price indicative
- RS Stock No.:
- 693-490
- Mfr. Part No.:
- 15132-0703
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Cable Assembly | |
| Connector Type B | Picolock | |
| Series | 15132 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Jacket Colour | Black | |
| Jacket Material | High Temperature Thermoplastic | |
| Cable Length | 300mm | |
| Voltage | 150V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Cable Assembly | ||
Connector Type B Picolock | ||
Series 15132 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Jacket Colour Black | ||
Jacket Material High Temperature Thermoplastic | ||
Cable Length 300mm | ||
Voltage 150V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly offers a reliable connection for various signal and power applications. Designed for versatility, this discrete wire assembly utilises a 1.50mm pitch, ensuring compatibility with both Pico-Lock connectors. With a robust 300.00mm length and a configuration of 7 circuits, it provides reliable interconnectivity while maintaining a sleek black design. Its high-temperature thermoplastic construction and copper alloy metal assure durability, making it an excellent choice for both industrial and consumer electronic applications. With a maximum voltage rating of 150V and a current capacity of 2.5A per contact, this assembly meets demanding performance requirements, reinforcing its place as a trusted solution for your connectivity needs.
High durability thanks to high-temperature thermoplastic construction
Seven circuits enable flexible wiring configurations
Maximum voltage rating of 150V supports a wide range of applications
Current capacity of 2.5A per contact ensures reliable performance
Distinct black colour enhances aesthetic appeal and visibility
Dual-ended connectors facilitate straightforward installation
Related links
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 150 mm
- Molex 7 Way Female Female Cable Assembly, 300 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Wire to Board Cable, 600 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Wire to Board Cable, 50 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Wire to Board Cable, 100 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm
