Molex Male KK Plus 396 KK Plus 396 Wire, 75 mm

Image representative of range

Subtotal (1 bag of 100 units)*

£306.25

(exc. VAT)

£367.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£306.25£3.063

*price indicative

RS Stock No.:
795-111
Mfr. Part No.:
36921-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire

Connector Type A

KK Plus 396

Series

36921

Connector Type B

KK Plus 396

Connector Gender A

Male

Number of Rows A

1

Number of Rows B

1

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

75mm

Voltage

600V

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Discrete wire assembly is an off-the-shelf cable solution designed to provide reliable power and signal connectivity in various applications, featuring a Compact design suitable for efficient installations.

3.96mm pitch with three loaded circuits for optimal connectivity

Female-female configuration ensures versatile mating options

Max current rating of 13.0A and 600V DC for robust performance

Constructed with Durable nylon resin and copper alloy materials

UL 1015 wire type guarantees compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy