Molex Female KK Plus 396 KK Plus 396 Wire, 150 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£195.18

(exc. VAT)

£234.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£195.18£3.904

*price indicative

RS Stock No.:
796-430
Mfr. Part No.:
36921-0402
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK Plus 396

Product Type

Wire

Series

36921

Connector Type B

KK Plus 396

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

600V dc

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
IN
The Molex cable assembly offers a reliable solution for power and signal connectivity. is designed for dual-ended connections, it features a 3.96mm pitch and is suitable for various applications, ensuring efficient performance.

Utilises a 3.96mm pitch for effective connectivity

Accommodates a maximum current of 13.0A and voltage of 600V DC

Constructed from Durable nylon with copper alloy metal for longevity

Features four circuits, ensuring versatile connectivity options

Black resin colour enhances aesthetic appeal and provides identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy