Molex Male KK Plus 396 KK Plus 396 Wire, 300 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£176.15

(exc. VAT)

£211.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£176.15£3.523

*price indicative

RS Stock No.:
795-113
Mfr. Part No.:
36921-0303
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK Plus 396

Product Type

Wire

Series

36921

Connector Type B

KK Plus 396

Connector Gender A

Male

Number of Rows A

1

Number of Rows B

1

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Cable assembly designed for power and signal transmission. It features a 3.96mm pitch configuration with dual-ended connectors, ensuring reliable connectivity in various applications.

Current rating of 13.0A per contact for robust power delivery

Maximum voltage capacity of 600V DC for versatile compatibility

300.00mm cable length accommodates a range of installation needs

Black nylon resin construction enhances durability and flexibility

Compliant with EU RoHS for environmental safety and standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy