Molex Male KK Plus 396 KK Plus 396 Wire, 1 m
- RS Stock No.:
- 795-110
- Mfr. Part No.:
- 36921-0210
- Brand:
- Molex
Image representative of range
Subtotal (1 bag of 50 units)*
£192.80
(exc. VAT)
£231.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £192.80 | £3.856 |
*price indicative
- RS Stock No.:
- 795-110
- Mfr. Part No.:
- 36921-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK Plus 396 | |
| Product Type | Wire | |
| Series | 36921 | |
| Connector Type B | KK Plus 396 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK Plus 396 | ||
Product Type Wire | ||
Series 36921 | ||
Connector Type B KK Plus 396 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Cable assembly provides an efficient solution for applications requiring reliable power and signal transmission, featuring a robust design suited for various connection requirements.
Current handling capability of up to 13.0A
Designed for maximum voltage of 600V DC
Constructed with a Durable nylon resin and copper alloy materials
Includes dual-ended connectors for flexible configuration
Contains two circuits for optimal connectivity
Features a 1000.00mm cable length to meet diverse installation needs
Related links
- Molex Male KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 75 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 300 mm
- Molex 5 Way Female KK Plus 396 to 5 Way Female KK Plus 396 Wire to Board Cable, 1 m
- Molex 3 Way Female KK Plus 396 to 3 Way Female KK Plus 396 Wire to Board Cable, 1 m
- Molex Female KK Plus 396 KK Plus 396 Wire, 300 mm
- Molex Female KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300 mm


