TE Connectivity 4 Way Male to 4 Way Male Wire to Board Cable
- RS Stock No.:
- 481-893
- Mfr. Part No.:
- 2304889-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£173.72
(exc. VAT)
£208.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.72 | £8.686 |
*price indicative
- RS Stock No.:
- 481-893
- Mfr. Part No.:
- 2304889-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 230 | |
| Series Number | 2304889 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 230 | ||
Series Number 2304889 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Highly reliable interconnect solution offers advanced performance features tailored for optimal functionality in compact applications. Designed with a 4-position layout, it ensures seamless connections while eliminating the possibility of pull-tabs or detect mechanisms, making it an ideal choice for space-constrained environments. The product complies with essential directives such as EU RoHS and REACH, reflecting a commitment to environmental responsibility. Its robust design guarantees consistent reliability across various industrial applications, ensuring longevity and minimal maintenance. Whether employed in consumer electronics or industrial machinery, this product remains a top choice for those seeking both quality and sustainability in their interconnect needs.
Enhanced durability for challenging environments
Compact design optimises space without compromising performance
Compliance with EU RoHS and REACH regulations underscores environmental commitment
Eliminates the risk of pull tab failures for added reliability
Ideal for various applications from consumer electronics to industrial setups
Supports efficient connection installation with its user friendly design
Compact design optimises space without compromising performance
Compliance with EU RoHS and REACH regulations underscores environmental commitment
Eliminates the risk of pull tab failures for added reliability
Ideal for various applications from consumer electronics to industrial setups
Supports efficient connection installation with its user friendly design
Related links
- TE Connectivity 4 Way to 4 Way Wire to Board Cable, 300mm
- TE Connectivity 4 Way Female Mini CT Unterminated Wire to Board Cable, 158.8mm
- TE Connectivity 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- TE Connectivity 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- TE Connectivity 4 Way Female Micro-Fit 3.0 Pigtail Wire to Board Cable, 300mm
- TE Connectivity 2 Way Male F Type to 2 Way Male F Type Cable assembly, 3m
- TE Connectivity 5 Way to 5 Way Wire to Board Cable, 300mm
- StarTech.com 4 Way Male LP4 to 6 Way Female PCIe Wire to Board Cable, 152.4mm
