TE Connectivity, Power Triple Lock Female Connector Housing, 6mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 782-4367
- Mfr. Part No.:
- 1-1971875-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-4367
- Mfr. Part No.:
- 1-1971875-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Pitch | 6mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | Power Triple Lock | |
| For Use With | Wire-to-Panel Connector | |
| Body Orientation | Straight | |
| Length | 27.5mm | |
| Width | 31.15mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 6mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series Power Triple Lock | ||
For Use With Wire-to-Panel Connector | ||
Body Orientation Straight | ||
Length 27.5mm | ||
Width 31.15mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- US
Power Triple Lock Cap Housings Key A Panel Mount
A range of Panel Mount Power Triple Lock Cap Housings with Key A for Standard Temperature applications.
Please also look for optional mating Free Hanging Power Triple Lock Plug Housings, Power Triple Lock Contacts, Power Triple Lock Connector Position Assurance (CPA) Locking Plates
Please also look for optional mating Free Hanging Power Triple Lock Plug Housings, Power Triple Lock Contacts, Power Triple Lock Connector Position Assurance (CPA) Locking Plates
TE Connectivity Power Triple Lock System
The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
Related links
- TE Connectivity 6mm Pitch 3 Row
- TE Connectivity 6mm Pitch 1 Row
- TE Connectivity 6mm Pitch 1 Row
- TE Connectivity 6mm Pitch 2 Row
- TE Connectivity 6mm Pitch 1 Row
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Right Angle Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Housing for use with Power Triple Lock
