Amphenol Industrial, ExcelMate Eco Receptacle Connector Housing, 5 Way, 2 Row
- RS Stock No.:
- 285-8235
- Distrelec Article No.:
- 302-82-487
- Mfr. Part No.:
- HVSL365065A106I
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£35.58
(exc. VAT)
£42.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.58 |
*price indicative
- RS Stock No.:
- 285-8235
- Distrelec Article No.:
- 302-82-487
- Mfr. Part No.:
- HVSL365065A106I
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Gender | Receptacle | |
| Series | ExcelMate Eco | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Gender Receptacle | ||
Series ExcelMate Eco | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Cable Connector for 6mm², A coded, HVIL
housing is a silicone rubber socket with 2 rows and 5 poles, colored orange. It comes in bulk packaging with a key option of A.
Related links
- Amphenol Industrial, ExcelMate HVSL100 PowerLok Receptacle with HVIL EV Connector
- Amphenol Industrial, ExcelMate HVSL100 Receptacle EV Connector
- Amphenol Industrial 12 Way, 2 Row
- Amphenol Industrial, ExcelMate HVSL100 PowerLok Plug with HVIL EV Connector
- 505605 Receptacle Connector Housing 12 Way, 2 Row
- Molex 3mm Pitch 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex 3mm Pitch 2 Row