Amphenol Industrial, AT Receptacle Connector Housing, 12 Way, 2 Row

Subtotal (1 unit)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 382 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.29

*price indicative

RS Stock No.:
285-7185
Distrelec Article No.:
302-20-522
Mfr. Part No.:
AT06-12SD
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

12

Number of Rows

2

Gender

Receptacle

Series

AT

Body Orientation

Straight

COO (Country of Origin):
CN
The plug, 12 socket connector from the AT series, keyed for secure connections. With a sleek design and durable construction, this connector is perfect for various applications in the electronics industry.

Keyed connector for secure connections
Durable construction for long-lasting performance
Designed for use in electronics applications
Compact size for easy installation
Sleek design for a professional look

Related links