Molex, 36648 Receptacle Connector Housing, 6.35mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£194.32

(exc. VAT)

£233.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£194.32£0.194

*price indicative

RS Stock No.:
685-004
Mfr. Part No.:
36648-0022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

6.35mm

Gender

Receptacle

Series

36648

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex MLX Pin and Socket Receptacle designed for efficient power and wire-to-wire connections. This robust component features a 2.13mm diameter and accommodates up to two circuits, making it ideal for applications requiring reliable connectivity in compact spaces. With a black nylon resin construction and a maximum current capacity of 20A when paired with compatible terminal types, this receptacle is perfectly suited for demanding environments. Its thoughtful design includes features like a panel mount capability and polarization to prevent mismating, ensuring a secure and stable connection. This product is actively compliant with several industry standards, including EU RoHS and Low-Halogen regulations, affirming its role in environmentally conscious manufacturing.

Panel mount feature enables straightforward installation in various applications
Polarized design prevents mismating during assembly
Operational temperature range from -55°C to +105°C for reliable performance
Complies with industry standards, including EU RoHS and Low-Halogen regulations

Related links